
OPA1662AIDGKR | |
|---|---|
DigiKey Part Number | 296-36691-2-ND - Tape & Reel (TR) 296-36691-1-ND - Cut Tape (CT) 296-36691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1662AIDGKR |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1662AIDGKR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 17V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 22 MHz | Base Product Number |
Current - Input Bias 600 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD823AARMZ | Analog Devices Inc. | 247 | 505-AD823AARMZ-ND | €6.34000 | Similar |
| LT6011CMS8#PBF | Analog Devices Inc. | 1 317 | 505-LT6011CMS8#PBF-ND | €5.31000 | Similar |
| LT6011CMS8#TRPBF | Analog Devices Inc. | 1 563 | LT6011CMS8#TRPBFCT-ND | €5.31000 | Similar |
| LT6011IMS8#TRPBF | Analog Devices Inc. | 8 | LT6011IMS8#TRPBFCT-ND | €6.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.80000 | €1.80 |
| 10 | €1.33100 | €13.31 |
| 25 | €1.21280 | €30.32 |
| 100 | €1.08300 | €108.30 |
| 250 | €1.02116 | €255.29 |
| 500 | €0.98698 | €493.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.92082 | €2,302.05 |
| 5 000 | €0.90129 | €4,506.45 |
| 7 500 | €0.89152 | €6,686.40 |
| Unit Price without VAT: | €1.80000 |
|---|---|
| Unit Price with VAT: | €2.25900 |



