MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2403IRHB32T

DigiKey Part Number
296-32173-2-ND - Tape & Reel (TR)
296-32173-1-ND - Cut Tape (CT)
296-32173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430G2403IRHB32T
Description
IC MCU 16BIT 8KB FLASH 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2403IRHB32T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
24
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
32-VQFN (5x5)
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Package / Case
32-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€3.71000€3.71
10€2.80800€28.08
25€2.58320€64.58
100€2.33550€233.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€2.20408€551.02
Manufacturers Standard Package
Unit Price without VAT:€3.71000
Unit Price with VAT:€4.65605

Other Suppliers on DigiKey

757In Stock
Ships from Rochester Electronics, LLC