
MSP430F5510IPTR | |
|---|---|
DigiKey Part Number | 296-28195-2-ND - Tape & Reel (TR) 296-28195-1-ND - Cut Tape (CT) 296-28195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5510IPTR |
Description | IC MCU 16BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5510IPTR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.23000 | €4.23 |
| 10 | €3.21800 | €32.18 |
| 25 | €2.96520 | €74.13 |
| 100 | €2.68700 | €268.70 |
| 250 | €2.55428 | €638.57 |
| 500 | €2.53568 | €1,267.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.40855 | €2,408.55 |
| 2 000 | €2.35440 | €4,708.80 |
| 3 000 | €2.32729 | €6,981.87 |
| Unit Price without VAT: | €4.23000 |
|---|---|
| Unit Price with VAT: | €5.30865 |


