
LPV511MG/NOPB | |
|---|---|
DigiKey Part Number | LPV511MG/NOPBTR-ND - Tape & Reel (TR) LPV511MG/NOPBCT-ND - Cut Tape (CT) LPV511MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV511MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV511MG/NOPB Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.2µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 1.3 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0077V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 25 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 320 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.39000 | €13.90 |
| 25 | €1.26760 | €31.69 |
| 100 | €1.13310 | €113.31 |
| 250 | €1.06884 | €267.21 |
| 500 | €1.03508 | €517.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.99824 | €998.24 |
| 2 000 | €0.97201 | €1,944.02 |
| 3 000 | €0.95887 | €2,876.61 |
| 5 000 | €0.94432 | €4,721.60 |
| 7 000 | €0.93582 | €6,550.74 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.35940 |

