


LP3878SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3878SD-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3878SD-ADJ/NOPBCT-ND - Cut Tape (CT) LP3878SD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3878SD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3878SD-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 60dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-WSON (4x4) |
Voltage Dropout (Max) 1.1V @ 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.81000 | €3.81 |
| 10 | €2.88700 | €28.87 |
| 25 | €2.65640 | €66.41 |
| 100 | €2.40350 | €240.35 |
| 250 | €2.28288 | €570.72 |
| 500 | €2.27950 | €1,139.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.15032 | €2,150.32 |
| 2 000 | €2.10107 | €4,202.14 |
| 3 000 | €2.07639 | €6,229.17 |
| Unit Price without VAT: | €3.81000 |
|---|---|
| Unit Price with VAT: | €4.78155 |




