LP2985IM5-3.6/NOPB | ||
---|---|---|
DigiKey Part Number | LP2985IM5-3.6/NOPBTR-ND - Tape & Reel (TR) LP2985IM5-3.6/NOPBCT-ND - Cut Tape (CT) LP2985IM5-3.6/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP2985IM5-3.6/NOPB | |
Description | IC REG LINEAR 3.6V 150MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LP2985IM5-3.6/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.79000 | €0.79 |
10 | €0.71000 | €7.10 |
25 | €0.67400 | €16.85 |
100 | €0.55390 | €55.39 |
250 | €0.51768 | €129.42 |
500 | €0.45750 | €228.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.36120 | €361.20 |
2 000 | €0.33712 | €674.24 |
5 000 | €0.32026 | €1,601.30 |
10 000 | €0.30822 | €3,082.20 |
25 000 | €0.29859 | €7,464.75 |