


LM9036MX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-35319-2-ND - Tape & Reel (TR) 296-35319-1-ND - Cut Tape (CT) 296-35319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM9036MX-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9036MX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.40V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.54200 | €5.42 |
| 25 | €0.48800 | €12.20 |
| 100 | €0.42900 | €42.90 |
| 250 | €0.40072 | €100.18 |
| 500 | €0.38366 | €191.83 |
| 1 000 | €0.37060 | €370.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.35481 | €887.03 |
| 5 000 | €0.34588 | €1,729.40 |
| 7 500 | €0.34141 | €2,560.57 |
| 12 500 | €0.33645 | €4,205.62 |
| 17 500 | €0.33355 | €5,837.12 |
| 25 000 | €0.33077 | €8,269.25 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |


