Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5034MTCX/NOPB

DigiKey Part Number
296-35294-2-ND - Tape & Reel (TR)
296-35294-1-ND - Cut Tape (CT)
296-35294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5034MTCX/NOPB
Description
IC REG CTRLR FWRD CONV 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5034MTCX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz, 600kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
76%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Frequency Control, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Forward Converter
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Outputs
2
Supplier Device Package
20-TSSOP
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
13V ~ 100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 626
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.39000€3.39
10€2.56100€25.61
25€2.35360€58.84
100€2.12520€212.52
250€2.01632€504.08
500€2.00382€1,001.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€1.83972€4,599.30
Manufacturers Standard Package
Unit Price without VAT:€3.39000
Unit Price with VAT:€4.25445