Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4040AIM3-3.0/NOPB

DigiKey Part Number
LM4040AIM3-3.0/NOPBTR-ND - Tape & Reel (TR)
LM4040AIM3-3.0/NOPBCT-ND - Cut Tape (CT)
LM4040AIM3-3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040AIM3-3.0/NOPB
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040AIM3-3.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
67 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.01000€2.01
10€1.49000€14.90
25€1.36000€34.00
100€1.21670€121.67
250€1.14856€287.14
500€1.11570€557.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€1.03180€3,095.40
6 000€1.01135€6,068.10
Manufacturers Standard Package
Unit Price without VAT:€2.01000
Unit Price with VAT:€2.52255