
LF347DR | |
|---|---|
DigiKey Part Number | 296-7137-2-ND - Tape & Reel (TR) 296-7137-1-ND - Cut Tape (CT) 296-7137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF347DR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF347DR Models |
Category | Current - Supply 8mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 5 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.30700 | €3.07 |
| 25 | €0.27400 | €6.85 |
| 100 | €0.23810 | €23.81 |
| 250 | €0.22096 | €55.24 |
| 500 | €0.21060 | €105.30 |
| 1 000 | €0.20210 | €202.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.19312 | €482.80 |
| 5 000 | €0.18770 | €938.50 |
| 7 500 | €0.18499 | €1,387.42 |
| 12 500 | €0.18199 | €2,274.88 |
| 17 500 | €0.18023 | €3,154.03 |
| 25 000 | €0.17855 | €4,463.75 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |







