
DAC2900Y/250 | |
|---|---|
DigiKey Part Number | DAC2900Y/250TR-ND - Tape & Reel (TR) DAC2900Y/250CT-ND - Cut Tape (CT) DAC2900Y/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC2900Y/250 |
Description | IC DAC 10BIT 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC2900Y/250 Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 3V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.25, ±0.25 |
Number of Bits 10 | Architecture Segmented DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 30ns (Typ) | Package / Case 48-TQFP |
Output Type Current - Unbuffered | Supplier Device Package 48-TQFP (7x7) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.39000 | €25.39 |
| 10 | €20.49600 | €204.96 |
| 25 | €19.27600 | €481.90 |
| 100 | €18.40900 | €1,840.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €17.29508 | €4,323.77 |
| 500 | €16.90982 | €8,454.91 |
| Unit Price without VAT: | €25.39000 |
|---|---|
| Unit Price with VAT: | €31.86445 |

