
DAC161S997RGHT | |
|---|---|
DigiKey Part Number | 296-36425-2-ND - Tape & Reel (TR) 296-36425-1-ND - Cut Tape (CT) 296-36425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC161S997RGHT |
Description | IC DAS/ADC/DAC SPECIAL 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC 16 b DSP, MICROWIRE™, QSPI™, Serial, SPI™ 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC161S997RGHT Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type DAC | Package / Case 16-WFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 16-WQFN (4x4) |
Resolution (Bits) 16 b | Base Product Number |
Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.95000 | €5.95 |
| 10 | €4.58400 | €45.84 |
| 25 | €4.24160 | €106.04 |
| 100 | €3.86560 | €386.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.68624 | €921.56 |
| 500 | €3.57814 | €1,789.07 |
| 750 | €3.52403 | €2,643.02 |
| 1 250 | €3.46403 | €4,330.04 |
| 1 750 | €3.42898 | €6,000.72 |
| 2 500 | €3.39527 | €8,488.17 |
| Unit Price without VAT: | €5.95000 |
|---|---|
| Unit Price with VAT: | €7.46725 |


