
ADS7947SRTET | |
|---|---|
DigiKey Part Number | 296-32020-2-ND - Tape & Reel (TR) 296-32020-1-ND - Cut Tape (CT) 296-32020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7947SRTET |
Description | IC ADC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7947SRTET Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 16-WFQFN Exposed Pad |
Input Type Pseudo-Differential | Supplier Device Package 16-WQFN (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.65000 | €8.65 |
| 10 | €6.75100 | €67.51 |
| 25 | €6.27440 | €156.86 |
| 100 | €5.75100 | €575.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €5.50144 | €1,375.36 |
| 500 | €5.35104 | €2,675.52 |
| 750 | €5.27573 | €3,956.80 |
| 1 250 | €5.19228 | €6,490.35 |
| Unit Price without VAT: | €8.65000 |
|---|---|
| Unit Price with VAT: | €10.85575 |

