
ADS1292RIPBSR | |
|---|---|
DigiKey Part Number | 296-30389-2-ND - Tape & Reel (TR) 296-30389-1-ND - Cut Tape (CT) 296-30389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1292RIPBSR |
Description | IC AFE 24BIT 32-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 740 µW 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1292RIPBSR Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.25V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-TQFP |
Number of Bits 24 | Supplier Device Package 32-TQFP (5x5) |
Number of Channels 2 | Base Product Number |
Power (Watts) 740 µW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.98000 | €11.98 |
| 10 | €9.44600 | €94.46 |
| 25 | €8.81200 | €220.30 |
| 100 | €8.11560 | €811.56 |
| 250 | €8.10116 | €2,025.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €7.41876 | €7,418.76 |
| Unit Price without VAT: | €11.98000 |
|---|---|
| Unit Price with VAT: | €15.03490 |

