RLP73M2BR024JTD | ||
---|---|---|
DigiKey Part Number | A109827TR-ND - Tape & Reel (TR) A109827CT-ND - Cut Tape (CT) A109827DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RLP73M2BR024JTD | |
Description | RES 0.024 OHM 5% 1/2W 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 24 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLP73M2BR024JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.60000 | €0.60 |
10 | €0.41700 | €4.17 |
25 | €0.35680 | €8.92 |
50 | €0.31020 | €15.51 |
100 | €0.24320 | €24.32 |
250 | €0.22244 | €55.61 |
500 | €0.18104 | €90.52 |
1 000 | €0.14360 | €143.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.13604 | €680.20 |
10 000 | €0.13066 | €1,306.60 |
25 000 | €0.12808 | €3,202.00 |
50 000 | €0.12804 | €6,402.00 |