


CPF0603B6K2E1 | |
|---|---|
DigiKey Part Number | A103123TR-ND - Tape & Reel (TR) A103123CT-ND - Cut Tape (CT) A103123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B6K2E1 |
Description | RES SMD 6.2K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B6K2E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19100 | €1.91 |
| 25 | €0.17760 | €4.44 |
| 50 | €0.16760 | €8.38 |
| 100 | €0.15830 | €15.83 |
| 250 | €0.14720 | €36.80 |
| 500 | €0.13960 | €69.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.13274 | €132.74 |
| 2 000 | €0.12656 | €253.12 |
| 3 000 | €0.12326 | €369.78 |
| 5 000 | €0.11941 | €597.05 |
| 7 000 | €0.11705 | €819.35 |
| 10 000 | €0.11471 | €1,147.10 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

