CPF0402B2K94E1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 6 411
Unit Price: €0.09000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: €0.15653
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: €0.05818
Datasheet

Direct


Vishay Dale
In Stock: 5 731
Unit Price: €0.22000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.29996
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.36349
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.23131
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.80958
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.89054
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.85584
Datasheet
2.94 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.94 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0402B2K94E1

DigiKey Part Number
A102781TR-ND - Tape & Reel (TR)
A102781CT-ND - Cut Tape (CT)
A102781DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B2K94E1
Description
RES SMD 2.94KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.94 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B2K94E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB2941XPanasonic Industry6 411P2.94KDCCT-ND€0.09000Direct
MCS04020D2941BE100Vishay0MCS04020D2941BE100-ND€0.15653Direct
RG1005P-2941-B-T5Susumu0RG1005P-2941-B-T5-ND€0.05818Direct
TNPW04022K94BEEDVishay Dale5 731TNP2.94KDACT-ND€0.22000Direct
RG1005N-2941-B-T5Susumu0RG1005N-2941-B-T5-ND€0.29996Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.19000€1.90
25€0.17640€4.41
50€0.16660€8.33
100€0.15740€15.74
250€0.14632€36.58
500€0.13878€69.39
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.13050€130.50
2 000€0.12442€248.84
3 000€0.12117€363.51
5 000€0.11738€586.90
7 000€0.11506€805.42
10 000€0.11275€1,127.50
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.28865