
RP73PF1J5K11BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J5K11BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J5K11BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J5K11BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J5K11BTDF |
Description | RES SMD 5.11K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J5K11BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.20000 | €2.00 |
| 25 | €0.18560 | €4.64 |
| 50 | €0.17540 | €8.77 |
| 100 | €0.16560 | €16.56 |
| 250 | €0.15404 | €38.51 |
| 500 | €0.14614 | €73.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.11814 | €118.14 |
| 2 000 | €0.11267 | €225.34 |
| 3 000 | €0.10975 | €329.25 |
| 5 000 | €0.10635 | €531.75 |
| 7 000 | €0.10553 | €738.71 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

