
1986242-5 | |
|---|---|
DigiKey Part Number | A112915-ND |
Manufacturer | |
Manufacturer Product Number | 1986242-5 |
Description | TERM BLK 5P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986242-5 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 5 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.591" (15.00mm) | Clamp Material - Plating Steel - Tri-Chromate Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Tri-Chromate Plated |
Current 125 A | Torque - Screw 3.4 Nm (30 Lb-In) |
Voltage 600 V | Base Product Number |
Wire Gauge 1-20 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 920 | €12.10430 | €59,553.16 |
| Unit Price without VAT: | €12.10430 |
|---|---|
| Unit Price with VAT: | €15.19090 |

