


MLZ2012N220LTD25 | |
|---|---|
DigiKey Part Number | 445-16380-2-ND - Tape & Reel (TR) 445-16380-1-ND - Cut Tape (CT) 445-16380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012N220LTD25 |
Description | FIXED IND 22UH 300MA 670 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 300 mA 670mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012N220LTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 670mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 70mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08200 | €0.82 |
| 25 | €0.07520 | €1.88 |
| 50 | €0.07080 | €3.54 |
| 100 | €0.06680 | €6.68 |
| 250 | €0.06176 | €15.44 |
| 500 | €0.05824 | €29.12 |
| 1 000 | €0.05490 | €54.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05029 | €100.58 |
| 4 000 | €0.04742 | €189.68 |
| 6 000 | €0.04581 | €274.86 |
| 10 000 | €0.04387 | €438.70 |
| 14 000 | €0.04263 | €596.82 |
| 20 000 | €0.04137 | €827.40 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

