


MLP2520S4R7MT0S1 | |
|---|---|
DigiKey Part Number | 445-6377-2-ND - Tape & Reel (TR) 445-6377-1-ND - Cut Tape (CT) 445-6377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2520S4R7MT0S1 |
Description | FIXED IND 4.7UH 1A 169 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 1 A 169mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2520S4R7MT0S1 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 169mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.18900 | €1.89 |
| 100 | €0.15540 | €15.54 |
| 1 000 | €0.12782 | €127.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11421 | €342.63 |
| 6 000 | €0.10769 | €646.14 |
| 9 000 | €0.10406 | €936.54 |
| 15 000 | €0.09966 | €1,494.90 |
| 21 000 | €0.09687 | €2,034.27 |
| 30 000 | €0.09399 | €2,819.70 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |


