
MLF2012DR33KT000 | |
|---|---|
DigiKey Part Number | 445-1041-2-ND - Tape & Reel (TR) 445-1041-1-ND - Cut Tape (CT) 445-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR33KT000 |
Description | FIXED IND 330NH 250MA 400 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 250 mA 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR33KT000 Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09000 | €0.90 |
| 100 | €0.07390 | €7.39 |
| 1 000 | €0.06082 | €60.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05302 | €212.08 |
| 8 000 | €0.05000 | €400.00 |
| 12 000 | €0.04831 | €579.72 |
| 20 000 | €0.04626 | €925.20 |
| 28 000 | €0.04496 | €1,258.88 |
| 40 000 | €0.04363 | €1,745.20 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

