MFR Recommended


CKG45NX7R2J224M500JH | |
|---|---|
DigiKey Part Number | 445-2396-2-ND - Tape & Reel (TR) 445-2396-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CKG45NX7R2J224M500JH |
Description | CAP CER 0.22UF 630V X7R SMD |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 630V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45NX7R2J224M500JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2J224K200KE | TDK | 4 000 | 445-8872-1-ND | €1.30000 | MFR Recommended |


