CKCA43JB1H472M100AA | ||
---|---|---|
DigiKey Part Number | 445-10079-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CKCA43JB1H472M100AA | |
Description | CAP ARRAY 4700PF 50V JB 1206 | |
Customer Reference | ||
Detailed Description | 4700pF Isolated Capacitor 4 Array 50 V JB 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CKCA43JB1H472M100AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 4700pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | JB | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.045" (1.15mm) |