

CGA3E2C0G1H180J080AD | |
|---|---|
DigiKey Part Number | 445-9771-2-ND - Tape & Reel (TR) 445-9771-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H180J080AD |
Description | CAP CER 18PF 50V 0603 EPOXY |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H180J080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500180JCT | Knowles Syfer | 0 | 0603J0500180JCT-ND | €0.15306 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06600 | €0.66 |
| 50 | €0.04620 | €2.31 |
| 100 | €0.04020 | €4.02 |
| 500 | €0.02998 | €14.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02100 | €84.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

