

C5750X7R1E156M230KA | |
|---|---|
DigiKey Part Number | 445-3494-2-ND - Tape & Reel (TR) 445-3494-1-ND - Cut Tape (CT) 445-3494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1E156M230KA |
Description | CAP CER 15UF 25V X7R 2220 |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1E156M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R1E156M280KM | TDK | 1 582 | 445-6120-1-ND | €1.43000 | Similar |
| C2220C156K5RACTU | KEMET | 434 | 399-C2220C156K5RACTUCT-ND | €4.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.07800 | €10.78 |
| 50 | €0.86700 | €43.35 |
| 100 | €0.80200 | €80.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.67228 | €336.14 |
| 1 000 | €0.63924 | €639.24 |
| 1 500 | €0.62269 | €934.03 |
| 2 500 | €0.60434 | €1,510.85 |
| 3 500 | €0.59362 | €2,077.67 |
| 5 000 | €0.58330 | €2,916.50 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €2.02055 |

