10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1E106M160AE

DigiKey Part Number
445-6812-2-ND - Tape & Reel (TR)
445-6812-1-ND - Cut Tape (CT)
445-6812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1E106M160AE
Description
CAP CER 10UF 25V X7R 1206
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E106M160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1E106K160AETDK364 691445-8906-1-ND€0.79000Upgrade
C3216X7R1V106K160AETDK160 597445-172493-1-ND€0.94000Upgrade
C3216X7R1V106M160AETDK16 799445-172494-1-ND€0.98000Upgrade
C1206X106M3RAC7210KEMET0C1206X106M3RAC7210-ND€0.29779Direct
C1206X106M3RACTUKEMET3 119399-15732-1-ND€0.94000Direct
In-Stock: 58 249
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.86000€0.86
10€0.54600€5.46
50€0.42440€21.22
100€0.38700€38.70
500€0.32350€161.75
1 000€0.30390€303.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.27954€559.08
4 000€0.26664€1,066.56
6 000€0.26017€1,561.02
10 000€0.25300€2,530.00
14 000€0.24881€3,483.34
20 000€0.24478€4,895.60
Manufacturers Standard Package
Unit Price without VAT:€0.86000
Unit Price with VAT:€1.07930