

C2012X7T2W223M125AE | |
|---|---|
DigiKey Part Number | 445-6810-2-ND - Tape & Reel (TR) 445-6810-1-ND - Cut Tape (CT) 445-6810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2W223M125AE |
Description | CAP CER 0.022UF 450V X7T 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2W223M125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7T2W223K125AE | TDK | 1 697 | 445-8881-1-ND | €0.37000 | Upgrade |
| CGA4J4X7T2W223M125AE | TDK | 0 | 445-7967-1-ND | €0.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20400 | €2.04 |
| 50 | €0.15060 | €7.53 |
| 100 | €0.13420 | €13.42 |
| 500 | €0.10656 | €53.28 |
| 1 000 | €0.09803 | €98.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.08841 | €176.82 |
| 4 000 | €0.08280 | €331.20 |
| 6 000 | €0.07999 | €479.94 |
| 10 000 | €0.07688 | €768.80 |
| 14 000 | €0.07506 | €1,050.84 |
| 20 000 | €0.07331 | €1,466.20 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

