C1608JB1E335K080AC | ||
---|---|---|
DigiKey Part Number | 445-11249-2-ND - Tape & Reel (TR) 445-11249-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | C1608JB1E335K080AC | |
Description | CAP CER 3.3UF 25V JB 0603 | |
Customer Reference | ||
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor JB 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C1608JB1E335K080AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.27000 | €0.27 |
10 | €0.17700 | €1.77 |
50 | €0.13060 | €6.53 |
100 | €0.10630 | €10.63 |
500 | €0.08394 | €41.97 |
1 000 | €0.07088 | €70.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.06468 | €258.72 |