
ACM2520-451-2P-T002 | |
|---|---|
DigiKey Part Number | 445-8929-2-ND - Tape & Reel (TR) 445-8929-1-ND - Cut Tape (CT) 445-8929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2520-451-2P-T002 |
Description | CMC 350MA 2LN 450 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 450 Ohms @ 100 MHz 350mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2520-451-2P-T002 Models |
Category | Current Rating (Max) 350mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 400mOhm |
Series | Voltage Rating - DC 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 450 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.50000 | €5.00 |
| 25 | €0.46200 | €11.55 |
| 50 | €0.43560 | €21.78 |
| 100 | €0.41080 | €41.08 |
| 250 | €0.38004 | €95.01 |
| 500 | €0.35832 | €179.16 |
| 1 000 | €0.33787 | €337.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.31551 | €631.02 |
| 4 000 | €0.29754 | €1,190.16 |
| 6 000 | €0.28752 | €1,725.12 |
| 10 000 | €0.27539 | €2,753.90 |
| 14 000 | €0.26768 | €3,747.52 |
| 20 000 | €0.26559 | €5,311.80 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.75300 |










