120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG121JV-F

DigiKey Part Number
587-1212-2-ND - Tape & Reel (TR)
587-1212-1-ND - Cut Tape (CT)
587-1212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG121JV-F
Description
CAP CER 120PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG121JV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK063CG121JT-FTaiyo Yuden0UMK063CG121JT-F-ND€0.00527Similar
AU025A121JA72AKYOCERA AVX0AU025A121JA72A-ND€0.90302Direct
C0402C121J5GACTUKEMET44 105399-C0402C121J5GACTUCT-ND€0.08000Direct
C1005NP01H121J050BATDK15 235445-13787-1-ND€0.09000Direct
CL05C121JB5NNNCSamsung Electro-Mechanics01276-1640-2-ND€0.00295Direct
In-Stock: 141 307
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03100€0.31
50€0.02080€1.04
100€0.01780€1.78
500€0.01270€6.35
1 000€0.01115€11.15
2 500€0.00953€23.82
5 000€0.00856€42.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00775€77.50
20 000€0.00710€142.00
30 000€0.00677€203.10
50 000€0.00640€320.00
70 000€0.00619€433.30
100 000€0.00598€598.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040