0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212B7473KD-T

DigiKey Part Number
587-1280-2-ND - Tape & Reel (TR)
587-1280-1-ND - Cut Tape (CT)
587-1280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212B7473KD-T
Description
CAP CER 0.047UF 25V X7R 0805
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212B7473KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C473K3RACTUKEMET14 761399-C0805C473K3RACTUCT-ND€0.19000Direct
KGM21NR71E473KMKYOCERA AVX14 000478-KGM21NR71E473KMCT-ND€0.20000Direct
KGM21NR71E473KTKYOCERA AVX51 503478-KGM21NR71E473KTCT-ND€0.11000Direct
08055C473KA12AKYOCERA AVX008055C473KA12A-ND€0.39726Upgrade
08055C473KAJ4AKYOCERA AVX008055C473KAJ4A-ND€0.11906Upgrade
In-Stock: 15 497
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.06100€0.61
50€0.04280€2.14
100€0.03710€3.71
500€0.02758€13.79
1 000€0.02464€24.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.02025€81.00
8 000€0.01862€148.96
12 000€0.01781€213.72
20 000€0.01691€338.20
28 000€0.01638€458.64
40 000€0.01587€634.80
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805