
NR6020T4R7N | |
|---|---|
DigiKey Part Number | 587-2072-2-ND - Tape & Reel (TR) 587-2072-1-ND - Cut Tape (CT) 587-2072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR6020T4R7N |
Description | FIXED IND 4.7UH 2A 69.6 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 69.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR6020T4R7N Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 69.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 43MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060WKL4R7NMG | Taiyo Yuden | 0 | 587-LBXND6060WKL4R7NMGTR-ND | €0.18481 | MFR Recommended |
| LCXND6060WKL4R7NMG | Taiyo Yuden | 0 | 587-LCXND6060WKL4R7NMGTR-ND | €0.18730 | MFR Recommended |
| LLXND6060WKL4R7NMG | Taiyo Yuden | 0 | 587-LLXND6060WKL4R7NMGTR-ND | €0.12221 | MFR Recommended |
| LMXND6060WKL4R7NMG | Taiyo Yuden | 0 | 587-LMXND6060WKL4R7NMGTR-ND | €0.18481 | MFR Recommended |
| LSXND6060WKL4R7NMG | Taiyo Yuden | 1 527 | 587-LSXND6060WKL4R7NMGCT-ND | €0.25000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.23100 | €2.31 |
| 100 | €0.19000 | €19.00 |
| 1 000 | €0.15625 | €156.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.13901 | €347.52 |
| 5 000 | €0.13108 | €655.40 |
| 7 500 | €0.12666 | €949.95 |
| 12 500 | €0.12130 | €1,516.25 |
| 17 500 | €0.11790 | €2,063.25 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

