RR0816P-333-D | ||
---|---|---|
DigiKey Part Number | RR08P33.0KDTR-ND - Tape & Reel (TR) RR08P33.0KDCT-ND - Cut Tape (CT) RR08P33.0KDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RR0816P-333-D | |
Description | RES SMD 33K OHM 0.5% 1/16W 0603 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 33 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RR0816P-333-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.04200 | €0.42 |
50 | €0.03340 | €1.67 |
100 | €0.03010 | €3.01 |
500 | €0.02334 | €11.67 |
1 000 | €0.02077 | €20.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.01559 | €77.95 |
10 000 | €0.01371 | €137.10 |
25 000 | €0.01151 | €287.75 |
50 000 | €0.01101 | €550.50 |