
RL0816T-R082-F | |
|---|---|
DigiKey Part Number | 408-1446-2-ND - Tape & Reel (TR) 408-1446-1-ND - Cut Tape (CT) 408-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816T-R082-F |
Description | RES 0.082 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0816T-R082-F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient 0/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.16000 | €1.60 |
| 25 | €0.13480 | €3.37 |
| 50 | €0.11940 | €5.97 |
| 100 | €0.10610 | €10.61 |
| 250 | €0.09144 | €22.86 |
| 500 | €0.08230 | €41.15 |
| 1 000 | €0.07453 | €74.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06069 | €303.45 |
| 10 000 | €0.05616 | €561.60 |
| 15 000 | €0.05383 | €807.45 |
| 25 000 | €0.05176 | €1,294.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

