
RG3216P-2002-B-T1 | |
|---|---|
DigiKey Part Number | RG32P20.0KBTR-ND - Tape & Reel (TR) RG32P20.0KBCT-ND - Cut Tape (CT) RG32P20.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG3216P-2002-B-T1 |
Description | RES SMD 20K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-2002-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17900 | €1.79 |
| 25 | €0.16640 | €4.16 |
| 50 | €0.15720 | €7.86 |
| 100 | €0.14850 | €14.85 |
| 250 | €0.13804 | €34.51 |
| 500 | €0.13092 | €65.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.13512 | €135.12 |
| 2 000 | €0.12880 | €257.60 |
| 3 000 | €0.12543 | €376.29 |
| 5 000 | €0.12148 | €607.40 |
| 7 000 | €0.11908 | €833.56 |
| 10 000 | €0.11668 | €1,166.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

