22 µH Shielded Inductor 1.44 A 135mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDPH4D19FNP-220MC

DigiKey Part Number
308-1313-2-ND - Tape & Reel (TR)
308-1313-1-ND - Cut Tape (CT)
308-1313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDPH4D19FNP-220MC
Description
FIXED IND 22UH 1.44A 135 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.44 A 135mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
540mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
135mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.62600€6.26
100€0.51500€51.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.39513€395.13
2 000€0.37261€745.22
3 000€0.36005€1,080.15
5 000€0.34484€1,724.20
7 000€0.33784€2,364.88
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.95380