
RNCP0805FTD49R9 | |
|---|---|
DigiKey Part Number | RNCP0805FTD49R9TR-ND - Tape & Reel (TR) RNCP0805FTD49R9CT-ND - Cut Tape (CT) RNCP0805FTD49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0805FTD49R9 |
Description | RES 49.9 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0805FTD49R9 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.65mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01200 | €0.12 |
| 25 | €0.01120 | €0.28 |
| 50 | €0.01080 | €0.54 |
| 100 | €0.01010 | €1.01 |
| 250 | €0.00940 | €2.35 |
| 500 | €0.00888 | €4.44 |
| 1 000 | €0.00839 | €8.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00740 | €37.00 |
| 10 000 | €0.00704 | €70.40 |
| 15 000 | €0.00685 | €102.75 |
| 25 000 | €0.00662 | €165.50 |
| 35 000 | €0.00648 | €226.80 |
| 50 000 | €0.00634 | €317.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

