
RMCP2010FT22R0 | |
|---|---|
DigiKey Part Number | RMCP2010FT22R0TR-ND - Tape & Reel (TR) RMCP2010FT22R0CT-ND - Cut Tape (CT) RMCP2010FT22R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP2010FT22R0 |
Description | RES 22 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP2010FT22R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.18000 | €1.80 |
| 25 | €0.14760 | €3.69 |
| 50 | €0.12880 | €6.44 |
| 100 | €0.11420 | €11.42 |
| 250 | €0.09944 | €24.86 |
| 500 | €0.09090 | €45.45 |
| 1 000 | €0.08411 | €84.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07443 | €297.72 |
| 8 000 | €0.07102 | €568.16 |
| 12 000 | €0.06936 | €832.32 |
| 20 000 | €0.06755 | €1,351.00 |
| 28 000 | €0.06652 | €1,862.56 |
| 40 000 | €0.06554 | €2,621.60 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

