RMCF0603JT2K00 | ||
---|---|---|
DigiKey Part Number | RMCF0603JT2K00TR-ND - Tape & Reel (TR) RMCF0603JT2K00CT-ND - Cut Tape (CT) RMCF0603JT2K00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RMCF0603JT2K00 | |
Description | RES 2K OHM 5% 1/10W 0603 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RMCF0603JT2K00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.02000 | €0.20 |
50 | €0.01080 | €0.54 |
100 | €0.00870 | €0.87 |
500 | €0.00556 | €2.78 |
1 000 | €0.00468 | €4.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.00323 | €16.15 |
10 000 | €0.00280 | €28.00 |
25 000 | €0.00234 | €58.50 |
35 000 | €0.00226 | €79.10 |
50 000 | €0.00207 | €103.50 |
125 000 | €0.00184 | €230.00 |