
RMCF0603FT220R | |
|---|---|
DigiKey Part Number | RMCF0603FT220RTR-ND - Tape & Reel (TR) RMCF0603FT220RCT-ND - Cut Tape (CT) RMCF0603FT220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT220R |
Description | RES 220 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT220R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01800 | €0.18 |
| 25 | €0.01280 | €0.32 |
| 50 | €0.01020 | €0.51 |
| 100 | €0.00820 | €0.82 |
| 250 | €0.00624 | €1.56 |
| 500 | €0.00516 | €2.58 |
| 1 000 | €0.00433 | €4.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00300 | €15.00 |
| 10 000 | €0.00262 | €26.20 |
| 15 000 | €0.00243 | €36.45 |
| 25 000 | €0.00223 | €55.75 |
| 35 000 | €0.00212 | €74.20 |
| 50 000 | €0.00201 | €100.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

