Varactors Single 20 V Surface Mount SC-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1263-079LF

DigiKey Part Number
863-1139-2-ND - Tape & Reel (TR)
863-1139-1-ND - Cut Tape (CT)
863-1139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1263-079LF
Description
DIODE VARACTOR 20V SINGLE SC-79
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varactors Single 20 V Surface Mount SC-79
Datasheet
 Datasheet
EDA/CAD Models
SMV1263-079LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
20 V
Manufacturer
Skyworks Solutions Inc.
Diode Type
Single
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Capacitance @ Vr, F
2.9pF @ 2.5V, 1MHz
Package / Case
SC-79, SOD-523
Capacitance Ratio
2.5
Supplier Device Package
SC-79
Capacitance Ratio Condition
C0.5/C2.5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBY6602VH6327XTSA1Infineon Technologies2 881BBY6602VH6327XTSA1CT-ND€0.65000Similar
In-Stock: 9 679
Factory Stock: 48 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€7.29000€7.29
10€4.97900€49.79
100€3.93960€393.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€3.93963€11,818.89
Manufacturers Standard Package
Unit Price without VAT:€7.29000
Unit Price with VAT:€9.14895