Similar
Similar
Similar

SMV1247-079LF | |
|---|---|
DigiKey Part Number | 863-1136-2-ND - Tape & Reel (TR) 863-1136-1-ND - Cut Tape (CT) 863-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1247-079LF |
Description | DIODE VARACTOR 15V SINGLE SC-79 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | SMV1247-079LF Models |
Category | Diode Type Single |
Manufacturer Skyworks Solutions Inc. | Q @ Vr, F 1500 @ 3V, 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 0.78pF @ 4.7V, 50MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 10.0 | Supplier Device Package SC-79 |
Capacitance Ratio Condition C0.3/C4.7 | Base Product Number |
Voltage - Peak Reverse (Max) 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBY5302VH6327XTSA1 | Infineon Technologies | 20 216 | BBY5302VH6327XTSA1CT-ND | €0.65000 | Similar |
| BBY5502VH6327XTSA1 | Infineon Technologies | 0 | 448-BBY5502VH6327XTSA1CT-ND | €0.72000 | Similar |
| BBY6602VH6327XTSA1 | Infineon Technologies | 2 881 | BBY6602VH6327XTSA1CT-ND | €0.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.09000 | €6.09 |
| 10 | €4.10200 | €41.02 |
| 100 | €2.97440 | €297.44 |
| 500 | €2.78274 | €1,391.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.27348 | €6,820.44 |
| Unit Price without VAT: | €6.09000 |
|---|---|
| Unit Price with VAT: | €7.64295 |






