
SJPB-H9VL | |
|---|---|
DigiKey Part Number | SJPB-H9VLTR-ND - Tape & Reel (TR) SJPB-H9VLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJPB-H9VL |
Description | DIODE SCHOTTKY 90V 2A SJP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount SJP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SJP |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | €0.19907 | €358.33 |
| 3 600 | €0.18324 | €659.66 |
| Unit Price without VAT: | €0.19907 |
|---|---|
| Unit Price with VAT: | €0.24983 |

