1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KCHSNNE

DigiKey Part Number
1276-2747-2-ND - Tape & Reel (TR)
1276-2747-1-ND - Cut Tape (CT)
1276-2747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B105KCHSNNE
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KCHSNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B105KCHNFNESamsung Electro-Mechanics216 3011276-3094-1-ND€0.21000Parametric Equivalent
CL31B105KCHNNNESamsung Electro-Mechanics413 6161276-1838-1-ND€0.14000Parametric Equivalent
12061C105KAT2AKYOCERA AVX109 953478-KGM31HR72A105KUCT-ND€0.38000Direct
GRM31CR72A105KA01KMurata Electronics6 959490-6523-1-ND€0.56000Direct
HMK316B7105KL-TTaiyo Yuden162 323587-1777-1-ND€0.28000Direct
In-Stock: 147 101
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.09100€0.91
50€0.06460€3.23
100€0.05650€5.65
500€0.04284€21.42
1 000€0.03864€38.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.03518€70.36
4 000€0.03234€129.36
6 000€0.03092€185.52
10 000€0.02935€293.50
14 000€0.02843€398.02
20 000€0.02755€551.00
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.20080