1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B105KA8NNNC

DigiKey Part Number
1276-1184-2-ND - Tape & Reel (TR)
1276-1184-1-ND - Cut Tape (CT)
1276-1184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B105KA8NNNC
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B105KA8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B105KA8NFNCSamsung Electro-Mechanics292 5571276-1942-1-ND€0.08000Parametric Equivalent
CL10B105KA8NNNDSamsung Electro-Mechanics223 9981276-CL10B105KA8NNNDCT-ND€0.08000Parametric Equivalent
TMK107B7105KA-TTaiyo Yuden631 942587-2984-1-ND€0.08000Direct
C1608X7R1V105K080ACTDK362 428445-7414-1-ND€0.20000Upgrade
C0603C105K3RACTUKEMET191399-C0603C105K3RACTUCT-ND€0.37000Parametric Equivalent
In-Stock: 3 680 298
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03100€0.31
50€0.02080€1.04
100€0.01770€1.77
500€0.01262€6.31
1 000€0.01109€11.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.00879€35.16
8 000€0.00794€63.52
12 000€0.00751€90.12
20 000€0.00704€140.80
28 000€0.00676€189.28
40 000€0.00650€260.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040