
UCR006YVPFLR100 | |
|---|---|
DigiKey Part Number | RHM1694-2-ND - Tape & Reel (TR) RHM1694-1-ND - Cut Tape (CT) RHM1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR006YVPFLR100 |
Description | RES 0.1 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR006YVPFLR100 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.30500 | €3.05 |
| 25 | €0.25920 | €6.48 |
| 50 | €0.23060 | €11.53 |
| 100 | €0.20610 | €20.61 |
| 250 | €0.17916 | €44.79 |
| 500 | €0.16230 | €81.15 |
| 1 000 | €0.14797 | €147.97 |
| 5 000 | €0.12245 | €612.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.10983 | €1,647.45 |
| 30 000 | €0.10339 | €3,101.70 |
| 45 000 | €0.10009 | €4,504.05 |
| 75 000 | €0.09774 | €7,330.50 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |

