TFZGTR9.1B | ||
---|---|---|
DigiKey Part Number | 846-TFZGTR9.1BTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TFZGTR9.1B | |
Description | DIODE ZENER 9.1V 500MW TUMD2 | |
Customer Reference | ||
Detailed Description | Zener Diode 9.1 V 500 mW Surface Mount TUMD2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2 | |
Base Product Number |