
TCTP0J336M8R | |
|---|---|
DigiKey Part Number | 478-TCTP0J336M8RTR-ND - Tape & Reel (TR) 478-TCTP0J336M8RCT-ND - Cut Tape (CT) 478-TCTP0J336M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTP0J336M8R |
Description | CAP TANT 33UF 20% 6.3V 0805 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCTP0J336M8R Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.49600 | €4.96 |
| 50 | €0.38380 | €19.19 |
| 100 | €0.34920 | €34.92 |
| 500 | €0.29074 | €145.37 |
| 1 000 | €0.27266 | €272.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.25860 | €775.80 |
| 6 000 | €0.24741 | €1,484.46 |
| 9 000 | €0.24181 | €2,176.29 |
| 15 000 | €0.23559 | €3,533.85 |
| 21 000 | €0.23196 | €4,871.16 |
| 30 000 | €0.22847 | €6,854.10 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.97890 |

