
RB715FT106 | |
|---|---|
DigiKey Part Number | RB715FT106TR-ND - Tape & Reel (TR) RB715FT106CT-ND - Cut Tape (CT) RB715FT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB715FT106 |
Description | DIODE ARRAY SCHOTT 40V 30MA UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB715FT106 Models |
Category | Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package UMD3 |
Current - Average Rectified (Io) (per Diode) 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20700 | €2.07 |
| 100 | €0.13050 | €13.05 |
| 500 | €0.09694 | €48.47 |
| 1 000 | €0.08607 | €86.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07222 | €216.66 |
| 6 000 | €0.06524 | €391.44 |
| 9 000 | €0.06168 | €555.12 |
| 15 000 | €0.05767 | €865.05 |
| 21 000 | €0.05530 | €1,161.30 |
| 30 000 | €0.05300 | €1,590.00 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

